Reference Only
2201824
Obsolete
DIN Rail Mount Enclosures EH70F-CSS/ABSBK9005 CVR,FLT,OPN,CLSD,BLK
Datasheet
2201824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Upper Part | |
| Width | 70.1 mm | |
| Height | 74.65 mm | |
| Series | EH | |
| Manufacturer | Phoenix Contact | |
| Type | Housing, Upper Part | |
| Width | 70.1 mm | |
| Height | 74.65 mm | |
| Series | EH | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?