Reference Only

2201538

DIN Rail Mount Enclosures ME MAX 22.5 3-U1 KMGY.

Manufacturer:

Mfr Part:
2201538

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolyamide (PA)
ColorGray (Light Gray)
Length113.65 mm
Width22.5 mm
Height99 mm
IP RatingIP20
Flammability RatingUL 94 V-0
SeriesME-MAX
Cover ColorGray (Light Gray)
Housing ColorGray (Light Gray)
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.80$138.00
Need more?