Reference Only

2201500

DIN Rail Mount Enclosures ME PLC 40 B BUS 50/40 GY7035.

Manufacturer:

Mfr Part:
2201500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length137.7 mm
Width39.7 mm
Height180.1 mm
IP RatingIP20
TypeHousing, Lower Part
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length137.7 mm
Width39.7 mm
Height180.1 mm
IP RatingIP20
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_PLC_40_B_BUS_50/40_GY7035 MEPLC40BBUS5040GY7035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.52$385.20
Need more?
Available Regional Inventory
100 available now at ttiasia.com