Reference Only
2201492
DIN Rail Mount Enclosures ME PLC 40 CT10 GY7035.
Datasheet
2201492 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Upper Part | |
| Material | Polycarbonate (PC) | |
| Color | Gray (Light Gray) | |
| Length | 48.3 mm | |
| Width | 39.7 mm | |
| Height | 128 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Gray (Light Gray) | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Electrical Enclosures | |
| Product | Accessories | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | ME_PLC_40_CT10_GY7035 MEPLC40CT10GY7035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.29 | $512.90 |
Need more?