Reference Only
2201252
Obsolete
DIN Rail Mount Enclosures EH22,5-CCS/ABSGY7035 CVR,TALL,CLSD,GRAY
Datasheet
2201252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Upper Part | |
| Color | Gray | |
| Width | 22.6 mm | |
| Height | 75.26 mm | |
| Series | EH 22,5 | |
| Type | Housing, Upper Part | |
| Color | Gray | |
| Width | 22.6 mm | |
| Height | 75.26 mm | |
| Series | EH 22,5 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?