Reference Only

2200937

DIN Rail Mount Enclosures UM-ALU 4-100.5 PROFILE 95.

Manufacturer:

Mfr Part:
2200937

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialAluminum
ColorNatural
Length95 mm
Width105 mm
Height29.4 mm
IP RatingIP40
SeriesUM-ALU
TypeHousing, Lower Part
MaterialAluminum
ColorNatural
Length95 mm
Width105 mm
Height29.4 mm
IP RatingIP40
SeriesUM-ALU
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM-ALU_4-100,5_PROFILE_95 UMALU41005PROFILE95

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7604291090
TARIC7604299090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.44$15.44
Need more?