Reference Only
2200935
DIN Rail Mount Enclosures UM-ALU 4-100.5 PROFILE 42.5.
Datasheet
2200935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Aluminum | |
| Color | Natural | |
| Length | 42.5 mm | |
| Width | 105 mm | |
| Height | 29.4 mm | |
| IP Rating | IP40 | |
| Series | UM-ALU | |
| Type | Housing, Lower Part | |
| Material | Aluminum | |
| Color | Natural | |
| Length | 42.5 mm | |
| Width | 105 mm | |
| Height | 29.4 mm | |
| IP Rating | IP40 | |
| Series | UM-ALU | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM-ALU_4-100,5_PROFILE_42,5 UMALU41005PROFILE425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7604291090 |
| TARIC | 7604299090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.63 | $10.63 |
Need more?