Reference Only
2200523
DIN Rail Mount Enclosures ME 90 OT-1MSTBO KMGY.
Datasheet
2200523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Height | 99 mm | |
| Length | 99 mm | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Series | ME | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Housing, Upper Part | |
| Width | 90.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.39 | $83.90 |
Need more?