Reference Only

1828734

New Product
Ethernet Cables / Networking Cables .

Manufacturer:

Mfr Part:
1828734

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeNetworking Cable
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
Connector End B Pin Count8 Position
GenderMale / Female
Cable Length11 m (36.089 ft)
Jacket ColorGreen
Wire Gauge - AWG24 AWG
CodingX Code
IP RatingIP65, IP67
ShieldingShielded
PackagingBulk
Voltage Rating48 VAC, 60 VDC
Current Rating500 mA
Housing MaterialThermoplastic Polyurethane (TPU)
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SeriesM12
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.42$301.42
Need more?