Reference Only

1801972

New Product
Tower Light Modules PSD-SC IOL S9.

Manufacturer:

Mfr Part:
1801972

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTower Light Modules
TypeSignal Tower
Voltage Rating19.2 V to 28.8 V
Diameter72.5 mm
ModeBlinking, Flashing, Rotating
Housing ColorBlack
Housing MaterialPolycarbonate (PC)
IP RatingIP66, IP69K
Height271 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Mounting StyleBase Mount
Termination StyleConnector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.06$465.06
Need more?