Reference Only

1801970

New Product
Tower Light Modules PSD-SC IOL S15 AE.

Manufacturer:

Mfr Part:
1801970

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTower Light Modules
TypeSignal Tower
Voltage Rating19.2 V to 28.8 V
Diameter72.5 mm
ModeBlinking, Flashing
ToneContinuous, Falling, Rising, Pulse, Sweep
Housing ColorBlack
Housing MaterialPolycarbonate (PC)
IP RatingIP66, IP69K
Height371 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Mounting StyleBase Mount
Sound Pressure Level105 dB
Termination StyleConnector

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8539510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$566.58$566.58
Need more?