Reference Only

1746809

New Product
Data & Network Patch Panels .

Manufacturer:

Mfr Part:
1746809

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryData & Network Patch Panels
ProductPatch Panel
Cable Length5.5 m to 6.5 m
ColorGray (Light Gray)
Height101.3 mm
Length62.7 mm
MaterialPlastic
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
PackagingBulk
Width23.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.69$836.90
Need more?