Reference Only
1694092
New Product
Task Lighting PLD E 708 W 400 MS/B.
Datasheet
1694092 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Task Lighting | |
| Type | LED Enclosure Light | |
| Illumination Color | Neutral White | |
| Wavelength/Color Temperature | 5000 K | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 125 VAC | |
| Luminous Flux | 1400 lm | |
| Length | 341 mm | |
| Width | 77 mm | |
| Height | 55 mm | |
| IP Rating | IP20 | |
| Mounting Style | Screw Mount | |
| Housing Material | Polycarbonate (PC) | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539510000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.00 | $390.00 |
Need more?