Reference Only

1691145

New Product
Buzzers & Audio Indicators - Industrial .

Manufacturer:

Mfr Part:
1691145

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBuzzers & Audio Indicators - Industrial
ProductAcoustic Signal Device
TypeBuzzer
Sound Pressure Level90 dBA
ToneAlternating, Beep, Continuous, Emergency Beep, Pulse, Sinusoidal, Sweep
Voltage Rating24 VDC
Current Rating81 mA
Termination Style5-Pin M12 Connector
Mounting StyleThread Mount
IP RatingIP66, IP67, IP69, IP6K9K
Dimensions50 mm x 55 mm
Diameter50 mm
Height55 mm
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Product TypeTower Lights
SubcategoryIndustrial Lighting & Indicators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8512300040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?