Reference Only

1683688

Sensor Junction Blocks SACB-6Q/4P- 5.0 PUR 120V.

Manufacturer:

Mfr Part:
1683688

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeQuickon
Number of Ports6 Port
Home Run Connector TypePre-wired Cable
Home Run Number of Pins4 Pin
Cable Length5 m
Cable Diameter8 mm
Voltage Rating120 VAC/DC
Current Rating12 A
Housing MaterialPolyamide (PA)
IP RatingIP65, IP67
SeriesM12 A-code
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-6Q/4P-_5,0PUR SACB6Q4P50PUR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.21$137.21
$126.20$1,262.00
Need more?
Contact Us