Reference Only
1674511
New Product
Power Meters & Energy Meters EEM-XM357.
Datasheet
1674511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power Meters & Energy Meters | |
| Type | Measuring Device | |
| Number of Phases | 3-Phase | |
| Input Voltage | 100 VAC to 270 VAC | |
| Frequency | 50 Hz to 60 Hz | |
| Input Current | 100 A | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 277 VAC | |
| Display Type | LCD | |
| Height | 94 mm | |
| Length | 65 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Width | 72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $333.00 | $333.00 |
Need more?