Reference Only

1674509

New Product
Power Meters & Energy Meters EEM-XM355.

Manufacturer:

Mfr Part:
1674509

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Meters & Energy Meters
TypeMeasuring Device
Number of Phases3-Phase
Input Voltage100 VAC to 270 VAC
Frequency50 Hz to 60 Hz
Input Current1 A
Mounting StyleDIN Rail
Supply Voltage - Min100 VAC
Supply Voltage - Max277 VAC
Display TypeLCD
Height94 mm
Length65 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Width72 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$303.00$303.00
Need more?