Reference Only
1655742
End of Life
USB Cables / IEEE 1394 Cables VS-04-2X2X26C7/ 7-67A/OE/1,0
Datasheet
1655742 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cables | |
| Type | IEEE 1394 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 1 m | |
| IP Rating | IP67 | |
| Insulation Resistance | 5 GOhms | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-04-2X2X26C7/7-67A/OE/1,0 VS042X2X26C7767AOE10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?