Reference Only

1654167

USB Cables / IEEE 1394 Cables VS-06-2X2X26C7/ 7-67/SD/ 2,0.

Manufacturer:

Mfr Part:
1654167

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductIEEE 1394 Cables
TypeIEEE 1394
Connector End AIEEE-1394
Connector End A Pin Count6 Position
Connector End BIEEE-1394
Connector End B Pin Count6 Position
GenderMale / Male
Cable Length2 m
IP RatingIP67
Current Rating1 A
Insulation Resistance5 GOhms
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-06-2X2X26C7/7-67/SD/_2,0 VS062X2X26C7767SD20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.17$74.17
$68.22$682.20
Need more?
Contact Us