Reference Only

1653870

End of Life
USB Cables / IEEE 1394 Cables VS042226C7767A67B2 2MCBL USB A-B IP67

Manufacturer:

Mfr Part:
1653870

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductCables
TypeIEEE 1394
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BUSB Type B
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length2 m
IP RatingIP67
Current Rating1 A
Insulation Resistance5 GOhms
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-04-2X2X26C7/7-67A/67B/2,0 VS042X2X26C7767A67B20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?