Reference Only
1644902
Obsolete
Spiral Wraps, Sleeves, Tubing & Conduit HC-WRV-M25
Datasheet
1644902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Type | Corrugated Tubing | |
| Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Product Type | Conduit & Tubing | |
| Series | HC-WRV | |
| Subcategory | Wire & Cable Management | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-WRV-M25 HCWRVM25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917400090 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?