Reference Only
1635891
New Product
Pushbutton Enclosures .
Datasheet
1635891 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | ||
| Number of Pushbutton Holes | 5 | |
| Pushbutton Hole Size | 22.3 mm | |
| Color | Gray | |
| Material | Plastic | |
| Length | 236 mm | |
| Width | 75 mm | |
| Height | 66 mm | |
| Mounting Style | Panel Mount | |
| Cover Color | Gray | |
| Features | Easy Installation | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product | Enclousers | |
| Type | Push Button Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.40 | $8.40 | |
| $6.95 | $69.50 | |
| $6.73 | $168.25 |
Need more?