Reference Only

1635887

New Product
Pushbutton Enclosures .

Manufacturer:

Mfr Part:
1635887

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPushbutton Enclosures
Number of Pushbutton Holes1
Pushbutton Hole Size22.3 mm
ColorYellow
MaterialPlastic
Length76 mm
Width75 mm
Height66 mm
Mounting StylePanel Mount
Cover ColorYellow
FeaturesEasy Installation
Flammability RatingUL 94 V-0
Housing ColorYellow
PackagingBulk
ProductEnclousers
TypePush Button Box

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.91$7.91
Need more?