Reference Only

1635197

New Product
Power Supplies - Chassis Mount TRIO-PM/1AC/24DC/1500W/PT.

Manufacturer:

Mfr Part:
1635197

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - Chassis Mount
Output Power1.5 kW
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 V
Output Current-Channel 162.5 A
Efficiency93 %
IndustryIndustrial
Length222 mm
Width128 mm
Height41 mm
Dimensions222 mm x 128 mm x 41 mm
IP RatingIP20
Input Frequency50 Hz to 60 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StylePanel Mount
Power - Forced Air8 kV
ProductPower Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407018
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$475.00$475.00
Need more?