Reference Only
1632614
New Product
DIN Rail Mount Enclosures ME-IO-S 55 CPU 100 7035.
Datasheet
1632614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | CPU Housing | |
| Material | Polycarbonate (PC) | |
| Color | Gray (Light Gray) | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Electrical Enclosures | |
| Product | DIN Rail Housing | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.23 | $666.90 |
Need more?