Reference Only

1628393

Charge Controllers EV-CC-AC1-M3-CBC- SER-PCB-XC.

Manufacturer:

Mfr Part:
1628393

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCharge Controllers
SeriesEV
Product TypeCharge Controllers
TypeAC Charging Controller
Analog / DigitalDigital
IP RatingIP00
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 35 C
Number of Inputs5 Input
SubcategoryE-Mobility
Supply Voltage - Max230 V
Supply Voltage - Min230 V
TradenameE-MOBILE
Part # AliasesEV-CC-AC1-M3-CBC-SER-PCB-XC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.05$432.05
$399.87$3,998.70
Need more?
Contact Us