Reference Only
1627298
Multi-Conductor Cables KC-88014448/1,00.
Datasheet
1627298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 13 Conductor | |
| Cable Length | 1 m (3.281 ft) | |
| Outside Diameter | 21.4 mm (0.843 in) | |
| Jacket Color | Orange | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Voltage Rating | 1 kV | |
| Insulation Material | Polypropylene (PP) | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.49 | $82.49 |
Need more?