Reference Only
1622080
Multi-Conductor Cables KC-88014311/20 00 20M.
Datasheet
1622080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 10 Conductor | |
| Cable Length | 20 m | |
| Wire Gauge - AWG | 14 AWG, 22 AWG | |
| Outside Diameter | 15.5 mm (0.61 in) | |
| Jacket Color | Orange | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Voltage Rating | 1 kV | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $832.53 | $832.53 |
Need more?