Reference Only
1604417
Extraction, Removal & Insertion Tools RC-Z2290.
Datasheet
1604417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Removal Tool | |
| Product Type | Extraction / Insertion Tools | |
| Series | RC | |
| Subcategory | Tools | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | RC-Z2290 RCZ2290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.82 | $163.82 |
Need more?