Reference Only
1604255
Extraction, Removal & Insertion Tools RC-Z2099.
Datasheet
1604255 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Application Tool | |
| Description/Function | Pipe Spanner For Coupling Plug | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | RC | |
| Subcategory | Tools | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | RC-Z2099 RCZ2099 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.04 | $102.04 |
Need more?