Reference Only

1573358

Sensor Junction Blocks

Manufacturer:

Mfr Part:
1573358

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports8 Port
Home Run Connector TypePre-wired Cable
Home Run Number of Pins4 Pin
Cable Diameter8.5 mm
Voltage Rating24 VDC
Current Rating12 A
CodingA Coded
Housing MaterialPolyamide (PA)
IP RatingIP65, IP67
Contact GenderFemale
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 25 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?