Reference Only

1569887

New Product
DIN Rail Mount Enclosures ME-IO-S 24 COUPLER 100 7035.

Manufacturer:

Mfr Part:
1569887

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeCoupler Housing
MaterialPolycarbonate (PC)
ColorGray
Length80 mm
Width24 mm
Height100 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Housing ColorGray
Product TypeElectrical Enclosures
ProductHousing
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.55$106.50
Need more?