Reference Only

1557795

New Product
Wall Mount Panel Enclosures OCS HP 141206 TRANS.

Manufacturer:

Mfr Part:
1557795

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWall Mount Panel Enclosures
MaterialPolycarbonate (PC)
ColorGray
Length358 mm
Width185 mm
Height377 mm
IP RatingIP69
Flammability RatingUL 94 V-2
Cover ColorGray
Mounting StyleBolt Mount
Panel Height377 mm
Panel Width185 mm
Product TypeElectrical Enclosures
ProductOutdoor Housing
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.20$176.20
Need more?