Reference Only
1548574
Sensor Junction Blocks SACB- 8/4-L- 5,0 PUR QO-0,34.
Datasheet
1548574 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | Quickon | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 4 Pin | |
| Cable Length | 5 m (16.404 ft) | |
| Voltage Rating | 24 VDC | |
| Current Rating | 12 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP65, IP67. IP69K | |
| Series | M12 A-code | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-_8/4-L-_5,0PUR_QO-0,34 SACB84L50PURQO034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.32 | $185.32 | |
| $170.44 | $1,704.40 |
Need more?