Reference Only

1548532

Sensor Junction Blocks SACB- 4/4-L- 5. 0PUR QO-0,34.

Manufacturer:

Mfr Part:
1548532

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeQuickon
Number of Ports4 Port
Home Run Connector TypePre-wired Cable
Home Run Number of Pins4 Pin
Cable Length5 m
Cable Diameter8.7 mm
Voltage Rating24 VDC
Current Rating12 A
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69K
SeriesM12 A-code
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-_4/4-L-_5,0PUR_QO-0,34 SACB44L50PURQO034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.02$116.02
$106.71$1,067.10
Need more?
Contact Us