Reference Only

1548516

Sensor Junction Blocks

Manufacturer:

Mfr Part:
1548516

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeQuickon
Number of Ports6 Port
Home Run Connector TypePre-wired Cable
Home Run Number of Pins3 Pin
Cable Length0.5 m to 50 m
Cable Diameter7.6 mm
Voltage Rating24 VDC
Current Rating12 A
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69K
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?