Reference Only
1537864
New Product
DIN Rail Mount Enclosures .
Datasheet
1537864 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Lateral Element | |
| Material | Polyamide (PA) | |
| Color | Gray (Light Gray) | |
| Width | 19.5 mm | |
| Height | 127.8 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Series | UM | |
| Depth | 102 mm | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $41.40 | |
| $3.90 | $117.00 |
Need more?