Reference Only

1528497

Ethernet Cables / Networking Cables SACCECM12FSD4CONM17 1.0-931 PANEL FEED.

Manufacturer:

Mfr Part:
1528497

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeBus System Cable
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
Cable Length1 m (3.281 ft)
Jacket ColorBlue (Water Blue)
CodingD Coded
IP RatingIP67
Voltage Rating60 V
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACCEC-M12FSD-4CON-M16/1,0-931 SACCECM12FSD4CONM1610931

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.76$80.76
Need more?