Reference Only

1516739

Sensor Junction Blocks SACB-4/ 8-L-C GG SCO.

Manufacturer:

Mfr Part:
1516739

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Junction Blocks
Sensor Connector TypeM12
Number of Ports4 Port
Home Run Connector TypePre-wired Cable
Home Run Number of Pins5 Pin
Voltage Rating24 VDC
Current Rating10 A
CodingA Coded
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP65, IP67, IP69K
SeriesM12 A-code
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-4/_8-L-C_GG_SCO SACB48LCGGSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.72$112.72
Need more?