Reference Only
1503412
Sensor Junction Blocks SACB- 4/3-L-C-M8.
Datasheet
1503412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Home Run Connector Type | Pre-wired Cable | |
| IP Rating | IP65 | |
| Series | M12 A-code | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-_4/3-L-C-M8 SACB43LCM8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.37 | $74.37 | |
| $68.40 | $684.00 |
Need more?