Reference Only
1501731
Multi-Conductor Cables SAC-4P-100.0-140/ 0.34.
Datasheet
1501731 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 100 m | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-4P-100,0-140/0,34 SAC4P1000140034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $526.92 | $526.92 |
Need more?