Reference Only

1501689

Multi-Conductor Cables SAC-3P-100.0- PUR/0.25.

Manufacturer:

Mfr Part:
1501689

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingUnshielded
Number of Conductors3 Conductor
Cable Length100 m
Wire Gauge - AWG24 AWG
Outside Diameter3.6 mm (0.142 in)
Jacket ColorBlack-Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
FeaturesSilicone-free
Insulation MaterialPolypropylene (PP)
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-3P-100,0-PUR/0,25 SAC3P1000PUR025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$299.99$299.99
Need more?