Reference Only

1501663

Multi-Conductor Cables SAC-4P-100.0PUR/0.34.

Manufacturer:

Mfr Part:
1501663

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMulti-Conductor Cables
TypeCable Ring
ShieldingUnshielded
Number of Conductors4 Conductor
Cable Length100 m
Wire Gauge - AWG22 AWG
Outside Diameter4.2 mm (0.165 in)
Jacket ColorBlack-Gray
Jacket MaterialPolytetrafluoroethylene (PTFE)
Conductor MaterialCopper
Voltage Rating300 V
Product TypeMulti-Conductor Cables
SubcategoryCable
TradenamePLUSCON Field
Part # AliasesSAC-4P-100,0-PUR/0,34 SAC4P1000PUR034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$486.11$486.11
Need more?