Reference Only

1499947

Circuit Breakers TCP 32DC/40A F.

Manufacturer:

Mfr Part:
1499947

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal
Current Rating40 A
Voltage Rating DC32 VDC
Number of Poles1 Pole
Actuator TypePush to Reset
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
Height29.5 mm
Length20.5 mm
Product TypeThermal Device Circuit Breaker
SubcategoryCircuit Breakers
Termination StylePush-In
Width6.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.40$1,240.00
Need more?