Reference Only

1471774

Wall Mount Panel Enclosures OCS HP 100806 TRANS.

Manufacturer:

Mfr Part:
1471774

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWall Mount Panel Enclosures
TypeOutdoor Enclosure
MaterialPolycarbonate (PC)
ColorGray (Light Gray)
Length10 in
Width8 in
Height6 in
FeaturesOutdoor
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$214.37$214.37
Need more?