Reference Only

1454244

Ethernet Cables / Networking Cables VS-M12MSD/ 5.0-93X/M12MSDOD.

Manufacturer:

Mfr Part:
1454244

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 5
Connector End AM12
Connector End BM12
Cable Length5 m (16.404 ft)
Jacket ColorBlack
IP RatingIP65, IP68, IP69K
Jacket MaterialPolyethylene (PE)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
TradenamePLUSCON Data
Part # AliasesVS-M12MSD/5,0-93X/M12MSDOD VSM12MSD5093XM12MSDOD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.29$157.29
Need more?