Reference Only
1433152
Industrial Box PCs .
Datasheet
1433152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Box PCs | |
| Chipsets | Intel i225-IT | |
| Processor Type | Atom x6413E | |
| Maximum RAM Capacity | 16 GB | |
| Memory Type | LPDDR4 | |
| Maximum Frequency | 1.3 GHz | |
| Dimensions | 100 mm x 50 mm x 100 mm | |
| Mounting Style | DIN Rail Mount | |
| IP Rating | IP30 | |
| Number of USB Ports | 2 x USB 3.1 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Supply Voltage - Max | 24 VDC | |
| Body Material | Aluminum, Steel | |
| Packaging | Bulk | |
| Processor Brand | Intel | |
| Product Type | Industrial PCs | |
| Series | VL3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8471500150 |
| TARIC | 8471500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?