Reference Only

1432415

Flat Cables VS-ASI-FC-EP DM-BK 100M.

Manufacturer:

Mfr Part:
1432415

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFlat Cables
Cable Length100 m (328.084 ft)
Insulation MaterialEthylene Propylene Diene Monomer Rubber (EPDM)
Conductor MaterialTinned Copper
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeFlat Cables
SubcategoryCable
TradenamePLUSCON Data
Part # AliasesVS-ASI-FC-EPDM-BK_100M VSASIFCEPDMBK100M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$720.56$720.56
Need more?