Reference Only

1432401

New Product
EV Charging Cables .

Manufacturer:

Mfr Part:
1432401

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charging Cables
TypeDC Charging Cable
Charging ModeMode 4
Charging StandardCCS Type 1
Cable Length22 ft
Current Rating125 A
Voltage Rating1 kV
Power Rating125 kW
Number of Positions3 Position
Jacket MaterialThermoplastic Elastomer (TPE)
Outside Diameter22 mm
Jacket ColorBlack
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 50 C
IP RatingIP44
Connector End AIEC 62196-3
Connector End BPigtail
Flammability RatingUL94 V-0
Product TypeEV Charging Cables
ProductEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$505.00$505.00
Need more?