Reference Only
1430405
Multi-Conductor Cables PVC - YELLOW 22AWG 4WIRES 5.0MM 100M L.
Datasheet
1430405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1 m | |
| Number of Conductors | 4 Conductor | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | SAC-4P-22AWG-OE-OE-542-100,0US |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $310.81 | $310.81 |
Need more?